
501MLFT | |
|---|---|
DigiKey Part Number | 800-1036-2-ND - Tape & Reel (TR) 800-1036-1-ND - Cut Tape (CT) 800-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 501MLFT |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.38200 | $123.82 |
| 25 | $11.27680 | $281.92 |
| 100 | $10.06150 | $1,006.15 |
| 250 | $9.48268 | $2,370.67 |
| 500 | $9.13342 | $4,566.71 |
| 1,000 | $8.84609 | $8,846.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.76935 | $26,308.05 |
| 6,000 | $8.57703 | $51,462.18 |
| 9,000 | $8.48090 | $76,328.10 |




