
49FCT805BTPYG | |
|---|---|
DigiKey Part Number | 49FCT805BTPYG-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT805BTPYG |
Description | IC CLK BUFFER 1:5 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, LVTTL |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Circuits 2 | Supplier Device Package 20-SSOP |
Ratio - Input:Output 1:5 | Base Product Number |
Differential - Input:Output No/No |

