
49FCT3805QG8 | |
---|---|
DigiKey Part Number | 800-1352-2-ND - Tape & Reel (TR) 800-1352-1-ND - Cut Tape (CT) 800-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49FCT3805QG8 |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.50372 | $16,511.16 |
6,000 | $5.38274 | $32,296.44 |
9,000 | $5.32216 | $47,899.44 |
15,000 | $5.25503 | $78,825.45 |