Similar

2SJ624-T1B-AT | |
|---|---|
DigiKey Part Number | 2SJ624-T1B-AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SJ624-T1B-AT |
Description | MOSFET P-CH 20V SC-96 SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) Surface Mount SC-96-3, Thin Mini Mold |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 2.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 4 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 813 pF @ 10 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-96-3, Thin Mini Mold |
Drain to Source Voltage (Vdss) 20 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLML2244TRPBF | Infineon Technologies | 44,870 | IRLML2244TRPBFCT-ND | $3.70000 | Similar |


