
23S05-1HDCGI8 | |
---|---|
DigiKey Part Number | 800-1835-2-ND - Tape & Reel (TR) 800-1835-1-ND - Cut Tape (CT) 800-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23S05-1HDCGI8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.28006 | $15,840.18 |
6,000 | $5.16311 | $30,978.66 |
9,000 | $5.10454 | $45,940.86 |
15,000 | $5.03967 | $75,595.05 |