23S05-1HDCGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 326
Unit Price: $34.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.42311
Datasheet

Similar


Texas Instruments
In Stock: 3,206
Unit Price: $29.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.78400
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $10.02652
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.22466
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S05-1HDCGI8

DigiKey Part Number
800-1835-2-ND - Tape & Reel (TR)
800-1835-1-ND - Cut Tape (CT)
800-1835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23S05-1HDCGI8
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.26659$15,799.77
6,000$5.14994$30,899.64
9,000$5.09151$45,823.59
15,000$5.02681$75,402.15
Manufacturers Standard Package