
2304NZLDCGI | |
---|---|
DigiKey Part Number | 800-4109-ND |
Manufacturer | |
Manufacturer Product Number | 2304NZLDCGI |
Description | IC CLK BUFFER 1:4 140MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $18.02300 | $180.23 |
97 | $14.86021 | $1,441.44 |
194 | $14.23381 | $2,761.36 |
291 | $13.91976 | $4,050.65 |
582 | $13.45942 | $7,833.38 |
1,067 | $13.12413 | $14,003.45 |
2,522 | $12.73640 | $32,121.20 |
5,044 | $12.48552 | $62,976.96 |