
1339-31DVGI8 | |
|---|---|
DigiKey Part Number | 800-3601-2-ND - Tape & Reel (TR) 800-3601-1-ND - Cut Tape (CT) 800-3601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1339-31DVGI8 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 200µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $19.88000 | $198.80 |
| 25 | $18.20880 | $455.22 |
| 100 | $16.37890 | $1,637.89 |
| 250 | $15.50576 | $3,876.44 |
| 500 | $14.97940 | $7,489.70 |
| 1,000 | $14.96889 | $14,968.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.08886 | $35,222.15 |
| 5,000 | $13.81325 | $69,066.25 |


