1337DVGI is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,135
Unit Price: $36.47000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6,301
Unit Price: $31.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,812
Unit Price: $22.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,984
Unit Price: $22.47000
Datasheet
1337DVGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1337DVGI

DigiKey Part Number
1337DVGI-ND
Manufacturer
Manufacturer Product Number
1337DVGI
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA @ 1.3V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable