
10020R-40-27 | |
---|---|
DigiKey Part Number | 1499-1003-ND |
Manufacturer | |
Manufacturer Product Number | 10020R-40-27 |
Description | EVAL BOARD FOR PL 3150 PL 3170 |
Customer Reference | |
Detailed Description | PL 3150, PL 3170 - LonWorks Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LonWorks | |
Embedded | - | |
Utilized IC / Part | PL 3150, PL 3170 | |
Primary Attributes | Power Line | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |