
YRDKRL78G13 | |
---|---|
DigiKey Part Number | YRDKRL78G13-ND |
Manufacturer | |
Manufacturer Product Number | YRDKRL78G13 |
Description | RL78/G13 EVAL BRD |
Customer Reference | |
Detailed Description | RL78/G13 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/G13 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |