
R0K556100S000BE | |
---|---|
DigiKey Part Number | R0K556100S000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K556100S000BE |
Description | RX610 R5F5610 EVAL BRD |
Customer Reference | |
Detailed Description | RX610, R5F5610 Renesas Starter Kit (RSK) RX610 RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX610, R5F5610 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | CubeSuite+ | |
Note | - | |
Base Product Number |