


ISL9007IUFZ | |
---|---|
DigiKey Part Number | ISL9007IUFZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9007IUFZ |
Description | IC REG LINEAR 2.5V 400MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9007IUFZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,960 | $7.26506 | $14,239.52 |