MFR Recommended

ISL68127IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68127IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68127IRAZ |
Description | PMBUS X+Y 7 PHASE DIGI CONTLR 48 |
Customer Reference | |
Detailed Description | Regulator Positive Output PMBus DC-DC Controller IC 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 7 | |
Output Phases | 7 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |


