
ISL68124IRAZ-T | |
---|---|
DigiKey Part Number | 20-ISL68124IRAZ-TTR-ND - Tape & Reel (TR) 20-ISL68124IRAZ-TCT-ND - Cut Tape (CT) 20-ISL68124IRAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68124IRAZ-T |
Description | PMBUS X+Y 4 PHASE DIGI CONT 40LD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 63 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.38000 | $69.38 |
10 | $53.79000 | $537.90 |
25 | $49.90640 | $1,247.66 |
100 | $45.63350 | $4,563.35 |
250 | $43.59648 | $10,899.12 |
500 | $42.36892 | $21,184.46 |
1,000 | $41.35856 | $41,358.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $39.50008 | $237,000.48 |