ISL33003IRTZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.87567
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7,857
Unit Price: $20.06000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.62142
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: $49.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $27.21113
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: $55.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $30.90962
Datasheet

Similar


Analog Devices Inc.
In Stock: 63
Unit Price: $49.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $27.21113
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: $55.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $30.90962
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,826
Unit Price: $52.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,427
Unit Price: $52.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 758
Unit Price: $59.19000
Datasheet
Buffer, Accelerator 2 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL33003IRTZ

DigiKey Part Number
ISL33003IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL33003IRTZ
Description
IC ACCELERATOR I2C HOTSWAP 8TDFN
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL33003IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types