8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12057IBZ-T

DigiKey Part Number
20-ISL12057IBZ-TTR-ND - Tape & Reel (TR)
20-ISL12057IBZ-TCT-ND - Cut Tape (CT)
20-ISL12057IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL12057IBZ-T
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12057IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.65µA @ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.42000$22.42
10$16.69300$166.93
25$15.26920$381.73
100$13.70330$1,370.33
250$12.95760$3,239.40
500$12.50798$6,253.99
1,000$12.13807$12,138.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.74738$29,368.45
5,000$11.51194$57,559.70
Manufacturers Standard Package