100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT709199L9PFI8

Digi-Key Part Number
IDT709199L9PFI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
IDT709199L9PFI8
Supplier
Description
IC SRAM 1.125MBIT PAR 100TQFP
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 1.125Mb (128K x 9) Parallel 9 ns 100-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
1.125Mb (128K x 9)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names709199L9PFI8
Standard Package750