
EL7457CSZ-T7 | |
|---|---|
DigiKey Part Number | EL7457CSZ-T7TR-ND - Tape & Reel (TR) EL7457CSZ-T7CT-ND - Cut Tape (CT) EL7457CSZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL7457CSZ-T7 |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.5ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.40000 | $62.40 |
| 10 | $46.59100 | $465.91 |
| 25 | $42.78800 | $1,069.70 |
| 100 | $38.66650 | $3,866.65 |
| 250 | $36.72544 | $9,181.36 |
| 500 | $35.59828 | $17,799.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.60988 | $34,609.88 |
| 2,000 | $33.82860 | $67,657.20 |


