SLG46620-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46620G

DigiKey Part Number
1695-SLG46620GTR-ND - Tape & Reel (TR)
1695-SLG46620GCT-ND - Cut Tape (CT)
1695-SLG46620GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG46620G
Description
IC CPLD 1MC 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells
1
Number of Gates
2
Number of I/O
17
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.01000$13.01
10$9.49100$94.91
25$8.61720$215.43
100$7.65990$765.99
250$7.20200$1,800.50
500$6.92624$3,463.12
1,000$6.69920$6,699.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.35865$25,434.60
8,000$6.23211$49,856.88
12,000$6.16873$74,024.76
Manufacturers Standard Package