
RL-9750-3HL-8,7 | |
---|---|
DigiKey Part Number | 5594-RL-9750-3HL-8,7-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-3HL-8,7 |
Description | CMC 8.7MH 2A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 134mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.7 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 134mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.827" W (33.00mm x 21.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.35000 | $43.35 |
10 | $35.32400 | $353.24 |
25 | $32.57800 | $814.45 |
50 | $30.64340 | $1,532.17 |
100 | $28.82550 | $2,882.55 |
250 | $26.58688 | $6,646.72 |
500 | $25.00858 | $12,504.29 |
1,000 | $23.52271 | $23,522.71 |