RL-9750-2-35,0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-9750-2-4,2

DigiKey Part Number
5594-RL-9750-2-4,2-ND
Manufacturer
Manufacturer Product Number
RL-9750-2-4,2
Description
CMC 4.2MH 2A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
4.2 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
130mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.122" L x 0.748" W (28.50mm x 19.00mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.29000$42.29
10$34.50300$345.03
25$31.81920$795.48
50$29.93080$1,496.54
100$28.15470$2,815.47
250$25.96780$6,491.95
500$24.42642$12,213.21
1,000$22.97512$22,975.12
Manufacturers Standard Package