RL-2240-2-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2240-3-24

DigiKey Part Number
5594-RL-2240-3-24-ND
Manufacturer
Manufacturer Product Number
RL-2240-3-24
Description
50/60 HZ XFMR 2.4VA 115V:24V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 200mA, Series 100mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.16mm
Voltage - Isolation
2500V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.45000$71.45
10$64.47300$644.73
25$61.85200$1,546.30
50$59.92900$2,996.45
200$56.23445$11,246.89
400$54.46230$21,784.92
600$53.44873$32,069.24
1,000$52.19565$52,195.65
Manufacturers Standard Package