RL-1256-8-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-4-1000

DigiKey Part Number
5594-RL-1256-4-1000-ND
Manufacturer
Manufacturer Product Number
RL-1256-4-1000
Description
FIXED IND 1000UH 5.5A 216MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 5.5 A 216mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Unshielded
DC Resistance (DCR)
216mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
1.600" Dia (40.64mm)
Height - Seated (Max)
1.100" (27.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.58000$95.58
10$78.62000$786.20
25$72.73960$1,818.49
50$68.59140$3,429.57
100$64.68460$6,468.46
250$59.86872$14,967.18
500$58.90374$29,451.87
Manufacturers Standard Package