
RL-1256-4-3300 | |
---|---|
DigiKey Part Number | 5594-RL-1256-4-3300-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-4-3300 |
Description | FIXED IND 3300UH 2.8A 773MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 2.8 A 773mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 773mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 1.600" Dia (40.64mm) | |
Height - Seated (Max) | 1.100" (27.94mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.58000 | $95.58 |
10 | $78.62000 | $786.20 |
25 | $72.73960 | $1,818.49 |
50 | $68.59140 | $3,429.57 |
100 | $64.68460 | $6,468.46 |
250 | $59.86872 | $14,967.18 |
500 | $58.90374 | $29,451.87 |