RL-1256-8-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-3-100

DigiKey Part Number
5594-RL-1256-3-100-ND
Manufacturer
Manufacturer Product Number
RL-1256-3-100
Description
FIXED IND 100UH 9A 34MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 9 A 34mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13.2A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.850" (21.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.37000$53.37
10$43.88000$438.80
25$40.59200$1,014.80
50$38.27640$1,913.82
100$36.09230$3,609.23
250$33.40072$8,350.18
500$31.50216$15,751.08
1,000$30.81178$30,811.78
Manufacturers Standard Package