
RL-2250-30-20 | |
---|---|
DigiKey Part Number | 5594-RL-2250-30-20-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-30-20 |
Description | 50/60 HZ XFMR 30VA 115V:20V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30VA Power Transformer Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 30.16mm W | |
Height - Seated (Max) | 39.69mm | |
Voltage - Isolation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.42000 | $195.42 |
10 | $175.95400 | $1,759.54 |
25 | $168.68040 | $4,217.01 |
50 | $163.35620 | $8,167.81 |
200 | $153.15320 | $30,630.64 |
400 | $148.27218 | $59,308.87 |