
3A5BAF | |
---|---|
DigiKey Part Number | 5752-3A5BAF-ND |
Manufacturer | |
Manufacturer Product Number | 3A5BAF |
Description | CIRCULATOR COAXIAL 2500-3500 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renaissance | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.5 GHz ~ 3.5 GHz | |
Isolation | 18dB | |
Power - Average Forward | 500 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.29 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,272.31000 | $14,272.31 |