
RS53328HR | |
---|---|
DigiKey Part Number | 5397-RS53328HRTR-ND - Tape & Reel (TR) 5397-RS53328HRCT-ND - Cut Tape (CT) 5397-RS53328HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53328HR |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.40000 | $48.40 |
10 | $37.06900 | $370.69 |
25 | $34.24200 | $856.05 |
100 | $31.13260 | $3,113.26 |
250 | $29.65068 | $7,412.67 |
500 | $28.75750 | $14,378.75 |
1,000 | $28.02214 | $28,022.14 |
2,500 | $27.24588 | $68,114.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $26.77819 | $133,890.95 |