
RS53319HR | |
---|---|
DigiKey Part Number | 5397-RS53319HRTR-ND - Tape & Reel (TR) 5397-RS53319HRCT-ND - Cut Tape (CT) 5397-RS53319HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53319HR |
Description | IC REG BUCK PROG 20A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.9V 1 Output 20A 21-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.35000 | $60.35 |
10 | $46.61400 | $466.14 |
25 | $43.17360 | $1,079.34 |
100 | $39.39150 | $3,939.15 |
250 | $37.58932 | $9,397.33 |
500 | $36.50316 | $18,251.58 |
1,000 | $35.60905 | $35,609.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $34.09664 | $170,483.20 |