
RS31317AR | |
|---|---|
DigiKey Part Number | 5397-RS31317ARTR-ND - Tape & Reel (TR) 5397-RS31317ARCT-ND - Cut Tape (CT) 5397-RS31317ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31317AR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $21.31000 | $213.10 |
| 25 | $19.54760 | $488.69 |
| 100 | $17.60800 | $1,760.80 |
| 250 | $16.68272 | $4,170.68 |
| 500 | $16.47836 | $8,239.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.88998 | $74,449.90 |

