
SD-6020 | |
---|---|
DigiKey Part Number | 2867-SD-6020-ND |
Manufacturer | |
Manufacturer Product Number | SD-6020 |
Description | DATA LOGGING FORCE GAUGE, 44 LBS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | kg, lb, N | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | - |