Video Inspection System 7" Color TFT LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9000

DigiKey Part Number
2867-R9000-ND
Manufacturer
Manufacturer Product Number
R9000
Description
VIDEO INSPECTION CAMERA SYSTEM
Customer Reference
Detailed Description
Video Inspection System 7" Color TFT LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Camera Type
-
Magnification Range
-
Field of View
39.37" (1.0m)
Working Distance
7.90" ~ 39.40" (200.66mm ~ 1.00m)
Illumination
LED (12)
Display Style
7" Color TFT LCD
Includes
Battery, Camera, Case, Charger, Hardware, Remote
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.