Video Inspection System 4x 2.5" Color TFT LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8500

DigiKey Part Number
2867-R8500-ND
Manufacturer
Manufacturer Product Number
R8500
Description
RECORDABLE 9MM VIDEO INSPECTION
Customer Reference
Detailed Description
Video Inspection System 4x 2.5" Color TFT LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Camera Type
-
Magnification Range
4x
Field of View
0.39" (10.00mm)
Working Distance
1.18" ~ 2.36" (29.97mm ~ 59.94mm)
Illumination
LED (4)
Display Style
2.5" Color TFT LCD
Includes
Accessories, Batteries, Borescope, Camera, Case, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.