
R5030 | |
---|---|
DigiKey Part Number | 2867-R5030-ND |
Manufacturer | |
Manufacturer Product Number | R5030 |
Description | 500A TRUE RMS AC/DC CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 500A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 500A | |
Ratings | CAT III 600V |