R2970
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2970

DigiKey Part Number
2867-R2970-ND
Manufacturer
Manufacturer Product Number
R2970
Description
THERMO POCKET TYPE K PIPE CLAMP
Customer Reference
Detailed Description
Pocket -40°C ~ 200°C Probe Thermometer C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-40°C ~ 200°C
Display Type
-
Input Type
Probe
Features
-
Probe Type
K
Battery Cell Size
-
Includes
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate $1,016.60 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.