Handheld -100°C ~ 1700°C Thermocouple Thermometer LCD, Quad C°/F° Auto Off, Backlight, Min/Max/Dif/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -100°C ~ 1700°C Thermocouple Thermometer LCD, Quad C°/F° Auto Off, Backlight, Min/Max/Dif/Ave
Meet the SD Series Family of Real-Time Data Loggers

R2450SD

DigiKey Part Number
2867-R2450SD-ND
Manufacturer
Manufacturer Product Number
R2450SD
Description
THERMO HANDHELD DATA LOGGING
Customer Reference
Detailed Description
Handheld -100°C ~ 1700°C Thermocouple Thermometer LCD, Quad C°/F° Auto Off, Backlight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD, Quad
Manufacturer
REED Instruments
Input Type
Thermocouple
Packaging
Retail Package
Features
Auto Off, Backlight, Min/Max/Dif/Ave
Part Status
Active
Probe Type
J, K, T, E, R, S
Type
Handheld
Battery Cell Size
AA (6)
Temperature Display
C°/F°
Includes
Battery, Cable, Case
Temperature Range
-100°C ~ 1700°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.