
R2400-NIST | |
|---|---|
DigiKey Part Number | 2867-R2400-NIST-ND |
Manufacturer | |
Manufacturer Product Number | R2400-NIST |
Description | THERMO HANDHELD TYPE K |
Customer Reference | |
Detailed Description | Handheld -50°C ~ 1300°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -50°C ~ 1300°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Backlight, Hold, Max | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery, Calibration Certificate, Case, Probe |


