Handheld, Gun -35°C ~ 650°C Infrared Thermometer C°/F° Alarm, Auto Off, Backlight, Hold, LED Indicator, Min/Max/Dif/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2310-NIST

DigiKey Part Number
2867-R2310-NIST-ND
Manufacturer
Manufacturer Product Number
R2310-NIST
Description
THERMO HANDHELD GUN NIST CERT
Customer Reference
Detailed Description
Handheld, Gun -35°C ~ 650°C Infrared Thermometer C°/F° Alarm, Auto Off, Backlight, Hold, LED Indicator, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-35°C ~ 650°C
Display Type
-
Input Type
Infrared
Features
Alarm, Auto Off, Backlight, Hold, LED Indicator, Min/Max/Dif/Ave
Probe Type
-
Battery Cell Size
9V
Includes
Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.