Handheld, Gun -32°C ~ 400°C Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld, Gun -32°C ~ 400°C Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max
REED Instruments Infrared Thermometers

R2300-NIST

DigiKey Part Number
2867-R2300-NIST-ND
Manufacturer
Manufacturer Product Number
R2300-NIST
Description
THERMO HANDHELD GUN
Customer Reference
Detailed Description
Handheld, Gun -32°C ~ 400°C Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-32°C ~ 400°C
Manufacturer
REED Instruments
Display Type
LCD
Packaging
Retail Package
Input Type
Infrared
Part Status
Active
Features
Alarm, Auto Off, Backlight, Hold, Min/Max
Type
Handheld, Gun
Battery Cell Size
9V
Temperature Display
C°/F°
Includes
Battery, Calibration Certificate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.