Pocket -40°C ~ 250°C Probe Thermometer LCD C°/F° Auto Off, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2222-NIST

DigiKey Part Number
2867-R2222-NIST-ND
Manufacturer
Manufacturer Product Number
R2222-NIST
Description
THERMO POCKET DIGITAL STEM
Customer Reference
Detailed Description
Pocket -40°C ~ 250°C Probe Thermometer LCD C°/F° Auto Off, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-40°C ~ 250°C
Display Type
LCD
Input Type
Probe
Features
Auto Off, Min/Max
Probe Type
-
Battery Cell Size
LR44
Includes
Battery, Calibration Certificate, Probe Cover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.