Handheld 0°C ~ 50°C Thermocouples (2) Thermometer LCD C°/F° Auto Off, Data Logging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1640-NIST

DigiKey Part Number
2867-R1640-NIST-ND
Manufacturer
Manufacturer Product Number
R1640-NIST
Description
THERMO HANDHELD THERMOCOUPLE
Customer Reference
Detailed Description
Handheld 0°C ~ 50°C Thermocouples (2) Thermometer LCD C°/F° Auto Off, Data Logging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
REED Instruments
Input Type
Thermocouples (2)
Packaging
Retail Package
Features
Auto Off, Data Logging
Part Status
Active
Probe Type
K
Type
Handheld
Battery Cell Size
AAA (4)
Temperature Display
C°/F°
Includes
Batteries (4), Calibration Certificate, Wire Probes
Temperature Range
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.