
R1220 | |
---|---|
DigiKey Part Number | 2867-R1220-ND |
Manufacturer | |
Manufacturer Product Number | R1220 |
Description | GATOR CLIP INSULATED 10A 1PAIR |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip 0.400" (10.16mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.400" (10.16mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black, Red | |
Length | - | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT III 1000V |