Handheld -100°C ~ 300°C RTD Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-370

DigiKey Part Number
2867-C-370-ND
Manufacturer
Manufacturer Product Number
C-370
Description
THERMO HANDHELD RTD
Customer Reference
Detailed Description
Handheld -100°C ~ 300°C RTD Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-100°C ~ 300°C
Display Type
LCD
Input Type
RTD
Features
Auto Off, Hold, Min/Max/Ave
Probe Type
RTD
Battery Cell Size
AAA (3)
Includes
Batteries (3), Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate $1,017.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.