Rotary Encoder Mechanical 60 Quadrature with Index (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZOH0060A

DigiKey Part Number
ZOH0060A-ND
Manufacturer
Manufacturer Product Number
ZOH0060A
Description
ENCODER MECHANICAL QUAD CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 60 Quadrature with Index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
60
Voltage - Supply
4.75V ~ 28V
Actuator Type
3/8" Open Center
Detent
No
Built in Switch
-
Mounting Type
Chassis Mount, Motors
Orientation
-
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,507.42000$5,507.42
5$4,716.37800$23,581.89
10$4,423.20000$44,232.00
Manufacturers Standard Package