Rotary Encoder Mechanical 1000 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD1000B

DigiKey Part Number
RLC177-ND
Manufacturer
Manufacturer Product Number
ZMD1000B
Description
ENCODER MECHANICAL QUAD CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 1000 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
1000
Voltage - Supply
4.75V ~ 28V
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,913.64000$5,913.64
5$5,063.73600$25,318.68
10$4,784.94600$47,849.46
Manufacturers Standard Package