Rotary Encoder Optical 100 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFG0100C

DigiKey Part Number
ZFG0100C-ND
Manufacturer
Manufacturer Product Number
ZFG0100C
Description
ENCODER OPTICAL QUAD CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
100
Manufacturer
Red Lion Controls
Voltage - Supply
8V ~ 35V
Series
Actuator Type
3/8" Dia Flatted End
Packaging
Box
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount
Encoder Type
Optical
Termination Style
Cable
Output Type
Quadrature (Incremental)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,621.80000$4,621.80
Manufacturers Standard Package