
TMPCBS03 | |
---|---|
DigiKey Part Number | TMPCBS03-ND |
Manufacturer | |
Manufacturer Product Number | TMPCBS03 |
Description | 2 FT RETRACT CABLE TYPE T |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Cable for use with T-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Cable | |
For Use With/Related Products | T-Type Probe Tips | |
Specifications | 28 AWG, 2 FT | |
Base Product Number |