SLX-10MG-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLX-10MG-1

DigiKey Part Number
RLC664-ND
Manufacturer
Manufacturer Product Number
SLX-10MG-1
Description
NETWORK SWITCH-MANAGED 10 PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
10
Copper Ports
10
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17,169.28000$17,169.28
Manufacturers Standard Package