
SL-2ES-2SC | |
|---|---|
DigiKey Part Number | SL-2ES-2SC-ND |
Manufacturer | |
Manufacturer Product Number | SL-2ES-2SC |
Description | SL2 P 1 SC MMF ENCL TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 4km | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,939.35000 | $2,939.35 |
| 10 | $2,543.48500 | $25,434.85 |
| 25 | $2,444.68280 | $61,117.07 |

